Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 190570046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 190570046 technical specifications.
| Product Depth (mm) | 13.56 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Weight (g) | 1.631 |
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Stud Size | 9.9mm |
| Plating | Electro Tin |
| Wire Size | 14-16AWG |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190570046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.