
This ring tongue terminal is a cable mount connector with a product length of 25.96mm and a product depth of 7.92mm. It features a straight body orientation and is designed for crimp termination. The terminal is plated with electro tin and has a maximum operating temperature of 105°C. It is suitable for use with wire sizes ranging from 14 to 16 AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 190570090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 190570090 technical specifications.
| Product Length (mm) | 25.96 |
| Product Depth (mm) | 7.92 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Weight (g) | 1.237 |
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Stud Size | 4.16mm |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Tradename | Avikrimp™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190570090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.