TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Product Range:Avikrimp 800 Series; Stud Size - Imperial:-; Stud Size - Metric:-; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm ; Insulator Material:Nylon (Polyamide); Stud Size:#10
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Mount | Stud |
| RoHS | Not Compliant |