Ring Tongue Terminal 8AWG Copper Red 32.5mm Tin NylaKrimp™ Bag
Molex 190630012 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 8mm |
| Plating | Tin |
| Wire Size | 8AWG |
| Tradename | NylaKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.