
This crimp contact is made from copper with a tin plating and is non-insulated. It is available in quantities of 1000 per pack and packaged in bags. The contact material is copper, and the contact plating is tin. The RoHS compliance status is yes.
Molex 19069-0358 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19069 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.