
Insulated female ring terminal for 18-22 AWG wire, featuring a straight, free-hanging orientation and a tin-plated copper contact for reliable connectivity. This component boasts a 600V voltage rating and a 0.145-inch insulation diameter, constructed with red PVC insulation and a copper body. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating, and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19070-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Thickness | 0.028inch |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
