
This female crimp terminal is made of copper with a tin plating and features a PVC insulation. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The terminal is available in a package quantity of 1500 and is packaged on a tape and reel. It is suitable for use in applications with a voltage rating of up to 600V and a wire gauge range of 22-18AWG.
Molex 19070-0010 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Copper |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19070 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.