
Straight, female, insulated ring terminals designed for 18-22 AWG wire. Featuring copper contacts with tin plating, these terminals offer a 600V voltage rating and a 0.71mm thickness. Constructed with PVC insulation and a copper body, they are RoHS compliant and UL94 V-0 flammability rated.
Molex 19070-0015 technical specifications.
| Package/Case | 200 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19070 |
| Termination | Crimp |
| Thickness | 0.71mm |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
