
Female insulated wire terminal for 22-18 AWG wire, featuring a copper alloy body with tin plating. This free-hanging terminal offers a 600V voltage rating and is constructed from UL94 V-0 rated PVC insulation. Dimensions include a 0.866-inch length, 0.028-inch thickness, and 8.2mm depth, with an insulation diameter of 0.145 inches. RoHS and ELV compliant, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19070-0017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | PVC |
| Length | 0.866inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Thickness | 0.028inch |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
