
Female, insulated, free-hanging ring terminal for 14-16 AWG wire. Features a copper body and contact with tin plating. Insulation is PVC, offering a 600V voltage rating and UL94 V-0 flammability. Dimensions include a 1.062-inch length and 12.11mm depth, with an insulation diameter of 0.175 inches. This RoHS and ELV compliant component is supplied on tape and reel.
Molex 19070-0076 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural, Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.175inch |
| Insulation Material | PVC |
| Length | 1.062inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
