
This 600V rated header features yellow insulation and a crimp termination. It is made from copper with a tin plating and is compliant with ELV and RoHS regulations. The header is available in a package quantity of 1000 and is packaged on a tape and reel. It has a flammability rating of UL94 V-0 and is made from PVC insulation material.
Molex 19070-0120 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19070 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
