This ring tongue terminal is manufactured by ETC/Molex Industrial and has a dimension of 27.33 x 9.53mm. It is designed for use with wire sizes ranging from 10 to 12 AWG and features a 4.16mm stud size. The terminal is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Dimension | 27.33 x 9.53mm |
| Family | 19070 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19070-0121-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 4.16 mm |
| Tab Size | N/A |
| RoHS | Compliant |