
Insulated ring terminal featuring a straight orientation and female gender. Constructed from copper with tin plating for enhanced conductivity and corrosion resistance. Designed for crimp termination, this component supports wire gauges from 12AWG to 10AWG, with a maximum capacity of 5mm². It operates at a voltage rating of 600V and boasts a UL94 V-0 flammability rating. The terminal is RoHS compliant and made with PVC insulation.
Molex 19070-0123 technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Material | Copper |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19070 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.