GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Dimension | 27.33 x 9.53mm |
| Family | 19070 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19070-0123-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 5 mm |
| Tab Size | N/A |
| RoHS | Compliant |