
This female crimp terminal is made of copper with a tin plating and is compliant with ELV and RoHS regulations. It has a flammability rating of UL94 V-0 and is lead free. The terminal is insulated with PVC and is available in a package quantity of 500, packaged in a bag.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19070 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
