
This female crimp header is manufactured by Molex and features a length of 16.69mm. It is designed for use with wire gauges ranging from 18AWG to 22AWG and is compliant with RoHS regulations. The header is packaged in bulk quantities of 1000 units and has a low halogen content. The contact material is copper with a tin plating, and the insulation is non-insulated.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 16.69mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19072 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |