Ring Tongue Terminal Copper 25.6mm Electro Tin
Molex 19072-0021 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 19072 |
| RoHS | Not Compliant |
No datasheet is available for this part.