Molex 19072-0051 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.56mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 31.27mm |
| Material | Copper |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 19072 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19072-0051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
