Molex 19072-0055 technical specifications.
| Package/Case | 423 |
| Color | Blue |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 19072 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19072-0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
