
Insulated female ring terminal for 0.8 mm² wire gauge (22-18 AWG). Features a copper body with tin plating and a nylon insulated housing in red. Designed for straight orientation and stud mounting with a crimp termination. Compliant with RoHS, ELV, and REACH SVHC standards, with a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Length | 18mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19073 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
