
This female terminal is made of copper with a tin plating and features a nylon insulation material. It is designed for stud mount applications and is available in a package quantity of 1500. The terminal is ROHS compliant and suitable for use with wire gauges ranging from 18AWG to 22AWG.
Molex 19073-0010 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Stud |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19073 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.