
Ring terminal, insulated, female gender, designed for 22-18 AWG wire. Features a copper alloy contact material with tin plating, mounted on a stud. Constructed with a nylon insulator, this component offers a straight orientation and a UL94 V-2 flammability rating. Compliant with RoHS and ELV standards, it is lead-free and made from copper body material.
Sign in to ask questions about the Molex 19073-0013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19073-0013 technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Manufacturer Series | 19073 |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19073 |
| Terminal Gender | Female |
| Termination | RING TERMINAL |
| Width | 8.18mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.