Female insulated crimp terminal featuring copper body and contact material, both with tin plating. Designed for free-hanging mounting, this component has a red nylon insulation with a 0.14-inch insulation diameter. It supports wire gauges from 18AWG to 22AWG, with a maximum of 22AWG specified. The terminal measures 0.82 inches in length and 7.2mm in depth, with a UL94 V-2 flammability rating. This product is RoHS and REACH SVHC compliant.
Molex 19073-0049 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Length | 0.82inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.