
Insulated ring terminal featuring a 2.5 mm² wire gauge capacity, designed for free-hanging, straight mounting. Constructed from copper alloy with tin plating for both body and contact material, it offers a 0.17-inch insulation diameter with a blue nylon insulator. This component is RoHS compliant, lead-free, and meets UL94 V-2 flammability rating.
Molex 19073-0065 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.