
Insulated female ring tongue terminals for 14-16 AWG wire, featuring a straight orientation and stud mount. Constructed with a copper body and contacts, finished with tin plating. The nylon insulation is blue, UL94 V-2 flammability rated, and low halogen. These terminals are RoHS compliant and lead-free.
Molex 19073-0067 technical specifications.
| Body Material | Copper |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19073 |
| Width | 6.6mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.