
This female insulated connector features a blue color, brass contact material with tin plating, and is compliant with ELV regulations. It has a flammability rating of UL94 V-2 and is classified as low halogen. The connector is insulated with nylon and is available in a package quantity of 1500, packaged on tape and reel. It is RoHS compliant and part of the 19073 series.
Molex 19073-0099 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19073 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
