
Circular insulated receptacle for 10-12 AWG wire, featuring a tin-plated copper contact and body. This free-hanging component has a nylon insulation with a 0.225-inch insulation diameter and a 1.091-inch length. Designed for tape and reel packaging, it offers UL94 V-2 flammability rating and is RoHS and ELV compliant.
Sign in to ask questions about the Molex 19073-0172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19073-0172 technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.091inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.