Insulated female circular header receptacle for 10-12 AWG wire, featuring a copper body and contacts with tin plating. Nylon insulation provides a 0.225-inch insulation diameter. This free-hanging component measures 1.258 inches in length and 0.04 inches in thickness, with a 13.72mm depth. It is UL94 V-2 flammability rated, low halogen, and compliant with ELV and RoHS standards.
Molex 19073-0190 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.258inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
