Ring Tongue Terminal 10-12AWG Copper Yellow 43.18mm Electro Tin Avikrimp™
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 10-12AWG |
| Tradename | Avikrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |