
This ring tongue terminal is a cable mount type with a straight body orientation. It has a product length of 37.49mm and a product depth of 15.04mm. The terminal is designed for crimp termination and has a stud size of 9.9mm. It is plated with tin and suitable for wire sizes 10-12.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 190730139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 190730139 technical specifications.
| Product Length (mm) | 37.49 |
| Product Depth (mm) | 15.04 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Weight (g) | 2.89 |
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Stud Size | 9.9mm |
| Plating | Tin |
| Wire Size | 10-12AWG |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190730139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.