Star Ring Tongue Terminal 14-16AWG Copper 29.76mm Tin Bag
Molex 190800003 technical specifications.
| Type | Star Ring Tongue Terminal |
| Stud Size | 3.5|4.16|4.82mm |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.