Ring Tongue Terminal 14-18AWG Steel 24.1mm Tin T/R
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-18AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |