This 2-contact PL crimp housing is designed for panel mount applications with a terminal pitch of 6.7mm. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 600V and current of 12A per contact. The housing features a straight body orientation and is terminated through crimping.
Molex 19092027 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 6.7mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.