This 3-contact PL housing is designed for crimp termination and features a straight body orientation. It has a terminal pitch of 6.7mm and a maximum operating temperature range of -40°C to 105°C. The housing is suitable for panel mount applications and has a maximum current rating of 11A per contact. It can withstand a maximum voltage rating of 600VDC or 600VAC.
Molex 19092037 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 6.7mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 11/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.