This red copper tin plated stud terminal is designed for use with 18-22AWG wire. It is compliant with ELV and RoHS regulations. The terminal is packaged in bulk quantities of 1000. The manufacturer has taken steps to minimize halogen content, making it suitable for applications where low halogen is a requirement.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19098 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |