Molex 19098-0048 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Packaging | Tape and Reel |
| Series | 19098 |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19098-0048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.