This Krimptite shrouded header features a copper contact material with tin plating and a non-insulated design. It is available in quantities of 1000 pieces and is RoHS compliant. The header is designed for stud mount and is terminated with a crimp connection using 12AWG wire or cable.
Molex 19098-0075 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Material | Copper |
| Mount | Stud |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | Krimptite |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19098-0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.