
This wire is manufactured by Molex and features a red color with a copper contact material and tin plating. It is compliant with ELV regulations and has low halogen content. The wire is available in quantities of 2000 and packaged on tape and reel. It is also RoHS compliant.
Molex 19098-0080 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19098 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19098-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
