
Molex 190980065 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | 19098 |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 190980065 to view detailed technical specifications.
No datasheet is available for this part.