
Insulated female fork terminal for 0.8mm² wire gauge, accommodating 22-18AWG. Features a copper body and contact material with tin plating. The straight-oriented, crimp-style terminal has a red PVC insulation, measuring 20.6mm in length, 6.35mm in width, and 6.6mm in depth with 0.71mm thickness. Compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating. Supplied in bulk packaging with 1000 units per package.
Molex 19099-0009 technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | PVC |
| Length | 20.6mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 19099 |
| Termination | Crimp |
| Thickness | 0.71mm |
| Width | 6.35mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19099-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
