This snap spade tongue terminal is designed for use with 18-22 AWG wire and features a 3.5 mm stud. It has an operating temperature range of 105°C maximum. The terminal is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Dimension | 20.57 x 6.35mm |
| Family | 19099 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19099-0009-C |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Yes |
| Type | Snap Spade Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 3.5 mm |
| Tab Size | N/A |
| RoHS | Compliant |