Snap Spade Tongue Terminal 18-22AWG 22.1mm 8.1mm Tin Loose Piece
Checking distributor stock and pricing after the page loads.
| Dimension | 22.1 x 8.1mm |
| Family | 19099 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19099-0013-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Snap Spade Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 4 mm |
| Tab Size | N/A |
| RoHS | Compliant |