Snap Spade Tongue Terminal 18-22AWG Copper Red 20.6mm Tin InsulKrimp™ Bag
Molex 190990007 technical specifications.
| Type | Snap Spade Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 18-22AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.