Snap Spade Tongue Terminal 14-16AWG Copper Blue/Natural 22.1mm Electro Tin InsulKrimp™ T/R
Molex 190990018 technical specifications.
| Type | Snap Spade Tongue Terminal |
| Stud Size | 3.5mm |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190990018 to view detailed technical specifications.
No datasheet is available for this part.