Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.4mm Tin InsulKrimp™ Bag
Molex 190990019 technical specifications.
| Type | Snap Spade Tongue Terminal |
| Stud Size | 4mm |
| Plating | Tin |
| Wire Size | 14-16AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 190990019 to view detailed technical specifications.
No datasheet is available for this part.