Snap Spade Tongue Terminal 10-12AWG Copper Yellow 29.1mm Tin Tape
Molex 190990041 technical specifications.
| Type | Snap Spade Tongue Terminal |
| Stud Size | 5mm |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 190990041 to view detailed technical specifications.
No datasheet is available for this part.