Snap Spade Tongue Terminal 10-12AWG Copper Yellow 27.02mm Electro Tin InsulKrimp™ T/R
Molex 190990051 technical specifications.
| Type | Snap Spade Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 5mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | 10-12AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190990051 to view detailed technical specifications.
No datasheet is available for this part.