
Female spade terminal, straight orientation, designed for 14-16 AWG wire. Features brass and copper contacts with tin plating, and a blue nylon insulated housing with a 0.17-inch insulation diameter. This component offers a 0.886-inch length, 7.87mm width, and 0.79mm thickness, with a SNAP termination. It is RoHS compliant and UL94 V-2 rated for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19115-0079 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Length | 0.886inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19115 |
| Terminal Material | Copper |
| Termination | SNAP |
| Thickness | 0.79mm |
| Width | 7.87mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19115-0079 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
