
Flanged Spade Tongue Terminal 14-16AWG 14.48mm 7.65mm Tin Loose Piece
Molex 19118-0056-C technical specifications.
| Dimension | 14.48 x 7.65mm |
| Family | 19118 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19118-0056-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Flanged Spade Tongue Terminal |
| Wire Size | 14-16 AWG |
| Stud Size | 4.16 mm |
| Tab Size | N/A |
| RoHS | Compliant |
No datasheet is available for this part.