
Female fork terminal for wire gauges 22-18AWG, featuring a 1mm² cross-sectional area. Constructed with a brass body and copper contact, both plated with tin for enhanced conductivity and corrosion resistance. The terminal is insulated with red PVC, offering a 3.68mm insulation diameter and a straight, box mount orientation. Dimensions include a 19.8mm length, 7.6mm width, and 0.79mm thickness, with a 7.6mm depth. This component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
Molex 19121-0005 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 3.68mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19121 |
| Thickness | 0.79mm |
| Width | 7.6mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19121-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.